Aim-TTi PFM3000 Frequency Counter 3GHz

RS Stock No.:
0457730
Mfr. Prt No.:
PFM3000
Brand:
Aim-TTi
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
RS stock number 0457730
Product description Aim-TTi PFM3000 Frequency Counter 3GHz
Manufacturer / Brand Aim-TTi
Manufacturer part number PFM3000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Aim-TTi
Maximum Frequency 3 GHz
Minimum Frequency 3 Hz
Resolution 6 Digit
Maximum Internal Counter 188888888
Maximum Input Voltage 30 V ac/dc
Input Impedance 1 MΩ, 50 Ω
Measurement Time 10 s
Dimensions 178 x 81 x 30 mm
Width 81 mm
Length 178 mm
Minimum Operating Temperature +5 °C
Height 30 mm
Model Number p PFM3000
Weight 190 g
Maximum Operating Temperature +40 °C
Checking stock...
VND
6,716,073.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,716,073.77
*price per unit indicative
"Aim-TTi PFM3000 Frequency Counter 3GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products