RS PRO Crimp Extraction Tool, Plug, Socket Contact

RS Stock No.:
0454227
Mfr. Prt No.:
3294-100-55-01
Brand:
EDAC
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
RS stock number 0454227
Product description RS PRO Crimp Extraction Tool, Plug, Socket Contact
Manufacturer / Brand EDAC
Manufacturer part number 3294-100-55-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

EDAC Rack and Panel Connector Tooling

From EDAC, this range of tooling is for use with EDAC 516 Rack and Panel Connectors.

Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket

Available in this Range

• Stock No. 486-577 is a Crimp tool for EDAC 516 contacts
• Stock No. 454-227 is an Ejection tool for EDAC 516 contacts
• Stock No. 910-8428 is a Rack And Panel contact Hand Crimp tool
• Stock No. 910-8421 is a Rack And Panel Contact Ejection Tool
• Stock No. 910-8425 is a Rack And Panel crimp Contact Insertion Tool
• Stock No. 910-8434 is a Rack And Panel Round Nut Driver
• Stock No. 910-8409 is a Small Polarising Key
• Stock No. 910-8403 is a Large Polarising Key


Specifications

Attribute Value
Brand EDAC
Contact Type Plug, Socket
Tool Type Extraction Tool
Series EDAC516
Checking stock...
VND
2,126,613.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,126,613.72
*price per unit indicative
"RS PRO Crimp Extraction Tool, Plug, Socket Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products