Epic Contact H-DD Heavy Duty Power Connector Insert, 8.5A, Female

RS Stock No.:
0448963
Mfr. Prt No.:
11285100
Brand:
Epic Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0448963
Product description Epic Contact H-DD Heavy Duty Power Connector Insert, 8.5A, Female
Manufacturer / Brand Epic Contact
Manufacturer part number 11285100
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
RS stock number 0448963
Product description Epic Contact H-DD Heavy Duty Power Connector Insert, 8.5A, Female
Manufacturer / Brand Epic Contact
Manufacturer part number 11285100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

H-D & H-DD

Assembled connectors are type tested to 10A 250V a.c. and include the following features:

H-DD Plug and Socket Inserts

WARNING : Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.

APPROVALS : SEV, UL, CSA

Crimp termination
High density ideal for applications where large numbers of contacts have to be fitted to power cables
Typical applications include low voltage switchgear, machine tools, automation, professional sound and lighting industries
For Hoods and Housings see typically stock no. 448-698

High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells


Specifications

Attribute Value
Brand Epic Contact
Current Rating 8.5 A
Plug/Socket Plug
Pole Format 42P+E
Voltage Rating 600.0 V
Mounting Type Cable Mount
Colour White
Gender Female
Body Orientation Straight
Termination Method Crimp
Series H-DD
Cable CSA 0.14 → 2.5 mm²
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40
Checking stock...
VND
544,207.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
1544,207.23
*price per unit indicative
"Epic Contact H-DD Heavy Duty Power Connector Insert, 8.5A, Female" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products