Halda DGD-9 Force Gauge, Range: 9.8N
- RS Stock No.:
- 0432227
- Mfr. Prt No.:
- DGD-9
- Brand:
- Halda
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0432227 |
| Product description | Halda DGD-9 Force Gauge, Range: 9.8N |
| Manufacturer / Brand | Halda |
| Manufacturer part number | DGD-9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Gram Force Dial Gauge
These analogue tension/force gram gauges are for precision setting of relay contact pressures, measuring starting torques of miniature motors and clock movements, quality control of microcircuit wire bond strengths etc.Centre reading dial permits measurements to be made in a clockwise or anti-clockwise direction and incorporates a secondary pointer which acts as a maximum indicator. Accuracies of ±2% of f.s.d. can be achieved provided the feeler arm is always at right angles to the direction of the force and the feeler tip only is in contact.
The beryllium-copper mechanism is housed in a diecast aluminium frame.
Specifications
| Attribute | Value |
| Brand | Halda |
| Range | 9.8 N |
| Best Accuracy | ±2 % |
| Measurement Units | g |