3M E.A.R Classic Uncorded Disposable Ear Plugs, 28dB, Yellow, 250 Pairs per Package

RS Stock No.:
0428571
Mfr. Prt No.:
PP-01-002
Brand:
3M E.A.R
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
RS stock number 0428571
Product description 3M E.A.R Classic Uncorded Disposable Ear Plugs, 28dB, Yellow, 250 Pairs per Package
Manufacturer / Brand 3M E.A.R
Manufacturer part number PP-01-002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

3M E-A-R Classic Ear Plugs

From 3M, these E-A-R Classic disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing a low pressure seal inside the ear canal creating a comfortable and secure fit. The high visiblity bright neon colour allows the user to locate them when working or when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features and Benefits

• Comfortable fit
• Bright colour
• Economic and effective

Applications

Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.

LE428571-01LI428571-01

Specifications

Attribute Value
Brand 3M E.A.R
Reusable/Disposable Disposable
Single Number Rating SNR 28 dB
Attachment Style Uncorded
Standards Met CE
Series Classic
Material PVC
Number of Pairs per Package 250
Colour Yellow
Metal Detectable No
Checking stock...
VND
3,817,610.58
Out of stock
Price Box (1 Box of 250)
Box(s)Per Box(VND)Per Unit(VND)
13,817,610.5815,270.44
*price per unit indicative
"3M E.A.R Classic Uncorded Disposable Ear Plugs, 28dB, Yellow, 250 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products