Bulgin C16 Panel Mount IEC Connector Male, 10A, 250 V

RS Stock No.:
0426468
Mfr. Prt No.:
PX0590/63
Brand:
Bulgin
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
RS stock number 0426468
Product description Bulgin C16 Panel Mount IEC Connector Male, 10A, 250 V
Manufacturer / Brand Bulgin
Manufacturer part number PX0590/63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

IEC appliance plugs

10A Flanged Panel Mounting Plug (C16) & Rewireable Free Socket (C15)

Note

Hot condition chassis plugs will not mate with standard IEC free sockets.

APPROVALS : UL recognised component, CSA certified, BSI, IMQ,

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Manufactured in nylon, UL94V-0 rated
Panel plug connection by 6.3mm (0.25in) receptacles
Cable dia. to fit boot: 7.6mm max.
Dimensions (mm) Depth 33, Hole dia 3.5, FC 40
Cut out: 27.4x19.8mm radius 5


Specifications

Attribute Value
Brand Bulgin
IEC Connector Type C16
Mounting Type Panel Mount
Gender Male
Current Rating 10 A
Body Orientation Straight
Termination Method Quick Connect
Number of Fuses None
Voltage Rating 250 V
Shuttered No
Checking stock...
VND
109,218.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
1109,218.06
*price per unit indicative
"Bulgin C16 Panel Mount IEC Connector Male, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products