Deutsch, 0462 Female Crimp Terminal 14AWG 0462-209-16141
- RS Stock No.:
- 0425834
- Mfr. Prt No.:
- 0462-209-16141
- Brand:
- Deutsch

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0425834 |
| Product description | Deutsch, 0462 Female Crimp Terminal 14AWG 0462-209-16141 |
| Manufacturer / Brand | Deutsch |
| Manufacturer part number | 0462-209-16141 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0425834 |
| Product description | Deutsch, 0462 Female Crimp Terminal 14AWG 0462-209-16141 |
| Manufacturer / Brand | Deutsch |
| Manufacturer part number | 0462-209-16141 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
V4 Contacts and Fillers
Crimp Contacts for DT and HD Series Sealed Connectors
From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.
Features & Benefits
Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type
Specifications
| Attribute | Value |
| Brand | Deutsch |
| Gender | Female |
| For Use With | DT and HD Sealed Connector Housings |
| Series | 0462 |
| Termination Method | Crimp |
| Maximum Wire Size mm² | 2 mm² |
| Contact Plating | Nickel |
| Maximum Wire Size AWG | 14 AWG |
| Contact Material | Copper Alloy |
| Maximum Contact Resistance | 60 mV |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +125 °C |