Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size

RS Stock No.:
0424311
Mfr. Prt No.:
973531100
Brand:
Hirschmann Test & Measurement
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
RS stock number 0424311
Product description Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973531100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Test Probes (2mm)

Red and Black test probes that accept 2mm plugs (Stock No. 444-472 and 444-501).

WARNING : These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Voltage Rating 50 V ac
Current Rating 3 A
Colour Black
Probe Tip Type Fixed
Tip Size 2 mm
Probe Socket Diameter 2 mm
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -25 °C
Checking stock...
VND
160,479.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
1160,479.41
*price per unit indicative
"Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products