Facom 6 Piece Spanner Set
- RS Stock No.:
- 0401163
- Mfr. Prt No.:
- 65.JP6PF
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0401163 |
| Product description | Facom 6 Piece Spanner Set |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 65.JP6PF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Set of 6 ratchet ring spanners
12-point metric ratchet ring spanners with ring head at 15°.
The compact ring head perfectly replaces the socket and ratchet and offers the functions of an ultra-thin ratchet.
5° recovery angle; ideal when the application leaves little room for manoeuvre.
Simplifies tightening and loosening operations under the most difficult conditions.
Integral reversing lever to prevent accidental reversal during use.
Satin chrome finish.
Specifications
| Attribute | Value |
| Brand | Facom |
| Set Type | Ratchet Spanner Set |
| Series | 65.JP |
| Sizes in Set | 8 x 9 <arrow/> 17 x 19 mm |
| Number of Pieces | 6 |
| VDE/1000V Approved | No |
| Finish | Chrome |