Releco, 230V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, C9-A41X / AC 230 V

RS Stock No.:
0376470
Mfr. Prt No.:
C9-A41X / AC 230 V
Brand:
Releco

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0376470
Product description Releco, 230V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, C9-A41X / AC 230 V
Manufacturer / Brand Releco
Manufacturer part number C9-A41X / AC 230 V
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
RS stock number 0376470
Product description Releco, 230V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, C9-A41X / AC 230 V
Manufacturer / Brand Releco
Manufacturer part number C9-A41X / AC 230 V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details


Specifications

Attribute Value
Brand Releco
Coil Voltage 230 V ac
Coil Power 1.2 W
Coil Resistance 18.006 kΩ
Isolation Coil To Contact 2.5 kV
Contact Configuration 4PDT
Mounting Type Plug In
Switching Current 5 A
Terminal Type Quick Connect
Number of Poles 4
Maximum Switching Voltage AC 250 V ac
Maximum Switching Voltage DC 30 V dc
Height 37.5 mm
Series C9
Depth 21 mm
Length 28 mm
Maximum Switching Power AC 1.25 kVA
Checking stock...
VND
872,489.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
1872,489.10
*price per unit indicative
"Releco, 230V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, C9-A41X / AC 230 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products