Finder, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, 40.31.7.012.0000

RS Stock No.:
0351601
Mfr. Prt No.:
40.31.7.012.0000
Brand:
Finder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0351601
Product description Finder, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, 40.31.7.012.0000
Manufacturer / Brand Finder
Manufacturer part number 40.31.7.012.0000
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
RS stock number 0351601
Product description Finder, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, 40.31.7.012.0000
Manufacturer / Brand Finder
Manufacturer part number 40.31.7.012.0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

L0351594-01

Specifications

Attribute Value
Brand Finder
Coil Voltage 12 V dc
Coil Power 500 mW
Coil Resistance 300 Ω
Isolation Coil To Contact 6 kV
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 10 A
Terminal Type Through Hole
Number of Poles 1
Maximum Switching Voltage AC 400 V ac
Height 25 mm
Series 40 Series
Depth 12.4 mm
Length 29 mm
Maximum Switching Power AC 2.5 kVA
Checking stock...
VND
162,990.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
1162,990.17
*price per unit indicative
"Finder, 12V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, 40.31.7.012.0000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products