Sensata / Crydom 3 A Solid State Relay, Zero Crossing, PCB Mount, MOSFET, 280 V rms Maximum Load

RS Stock No.:
0348431
Mfr. Prt No.:
MP240D3
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0348431
Product description Sensata / Crydom 3 A Solid State Relay, Zero Crossing, PCB Mount, MOSFET, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number MP240D3
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
RS stock number 0348431
Product description Sensata / Crydom 3 A Solid State Relay, Zero Crossing, PCB Mount, MOSFET, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number MP240D3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Series MP 3 - 4A, 240Vac, ac Output SIL

APPROVALS : UL recognised component for Canada and US, VDE

High package density
Compatible with 5, 12 & 24V logic systems
Isolation voltage 4000Vrms
Dimensions: H31.75mm x W10.2mm x D43.1mm
Operating temperature range: -40 to +80°C

L291375-01

Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 0.02 A
Maximum Load Current 3 A
Mounting Type PCB Mount
Minimum Load Voltage 24 V
Maximum Load Voltage 280 V rms
Minimum Control Voltage 3 V, 32 V dc
Maximum Control Voltage 32 V dc
Switching Type Zero Crossing
Terminal Type PCB Pin
Output Device MOSFET
Dimensions 43.1 x 10.2 x 25.4 mm
Length 43.1 mm
Height 25.4 mm
Operating Temperature Range -40 → +80 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280 V ac
Depth 10.2 mm
Checking stock...
VND
1,015,393.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,015,393.19
*price per unit indicative
"Sensata / Crydom 3 A Solid State Relay, Zero Crossing, PCB Mount, MOSFET, 280 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products