Testo 410-2 NTC, Rotary Vane 20m/s Max Air Velocity, Air Velocity, Humidity, Temperature Anemometer

RS Stock No.:
0292313
Mfr. Prt No.:
0560 4102
Brand:
Testo
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
RS stock number 0292313
Product description Testo 410-2 NTC, Rotary Vane 20m/s Max Air Velocity, Air Velocity, Humidity, Temperature Anemometer
Manufacturer / Brand Testo
Manufacturer part number 0560 4102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Testo 410-2 Pocket Anemometer

From Testo, the 410-2 rotating vane anemometer designed for measuring air velocity, air temperature and humidity. The pocket-sized meter provides instant, accurate on the spot readings at ventilation grilles and air outlets. Constructed from high-quality impact resistant materials the robust meter is ideal for HVAC engineers and technicians.

Compact in design, the handheld instrument features an in-built 40mm rotating vane which calculates the wind speed passing through the impeller. With a measuring range of 0.4 to 20 m/s, the 410-2 anemometer can even be used for low flow speeds. In addition, the 410-2 is equipped with a humidity sensor and an NTC temperature sensor with a measurement range of -10 to + 50°C for air condition inspection. The user is, therefore, able to measure air temperature and humidity reliably.

Operation is simple, just 3 control keys enable the user to easily scroll through and select the desired function. The 410-2 displays the units for air velocity and temperature as m/s, km/h, fpm, mph, kts, Beaufort, ° C, °F and wind chill. The Testo 410-2 also displays humidity, relative humidity, wet bulb and dew point temperature. With an illuminated display, all recordings are clearly shown on the front screen, even in low light and dark conditions.

Suitable for both indoor and outdoor measurement applications the 410-2 includes a plug on protective cap for extra protection while not in use. An integrated wrist strap also provides extra security.

Features and Benefits

• Compact, hand-held design
• Ideal for indoor and outdoor applications
• Built-in 40mm rotating vane
• NTC Temperature sensor
• Simultaneous calculation of air flow velocity and air temperature
• Single-point averaging
• Hold function for recording current values
• Easy to read illuminated display
• Powered by 2 AAA batteries

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the Testo 410-2 anemometer uses Alkaline AAA batteries for its power supply. See RS part number 744-2209


Specifications

Attribute Value
Brand Testo
Measurement Parameters Air Velocity, Humidity, Temperature
Maximum Air Velocity 20 m/s
Best Air Velocity Accuracy ±2% + 0.2 m/s
Air Velocity Resolution 0.1 m/s
Probe Type NTC, Rotary Vane
Maximum Temperature +50 °C
Temperature Measurement Resolution 0.1 °C
Best Temperature Measurement Accuracy ±0.5 °C
Power Source Battery
Battery Type AAA
Battery Life 60 h
Dimensions 133 x 46 x 25 mm
Weight 110 g
Height 25 mm
Width 46 mm
Length 133 mm
Minimum Operating Temperature -10 °C
Model Number p 410-2
Maximum Operating Temperature +50 °C
Checking stock...
VND
5,788,138.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,788,138.72
*price per unit indicative
"Testo 410-2 NTC, Rotary Vane 20m/s Max Air Velocity, Air Velocity, Humidity, Temperature Anemometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products