RS PRO 3A 250 V ac 400Hz, Through Hole RFI Filter, Pin

RS Stock No.:
0239933
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0239933
Product description RS PRO 3A 250 V ac 400Hz, Through Hole RFI Filter, Pin
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
RS stock number 0239933
Product description RS PRO 3A 250 V ac 400Hz, Through Hole RFI Filter, Pin
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

FPNP Series

APPROVALS : CSA Certified, UL recognised

Miniature space-saving mains RFI filter
Protects digital logic circuits
High attenuation is achieved by using high inductance current-compensated chokes and class X2 and Y capacitors

L239911-02

Specifications

Attribute Value
Brand RS PRO
Maximum Current Rating 3 A
Maximum Voltage Rating 250 V ac
Mounting Type Through Hole
Termination Style Pin
Series FPNP
Operating Frequency 400 Hz
Length 25 mm
Depth 25 mm
Capacitance 47 nF, 2200 x 2 pF
Height 25 mm
Inductance 2 x 2 mH
Dimensions 25 x 25 x 25 mm
Minimum Operating Temperature -25 °C
Leakage Current 0.2 mA
Maximum Operating Temperature +85 °C
Checking stock...
VND
695,062.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
1695,062.06
*price per unit indicative
"RS PRO 3A 250 V ac 400Hz, Through Hole RFI Filter, Pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products