Bosch Rexroth Connecting Component, 45° Connector, strut profile 40 mm, groove Size 10mm

RS Stock No.:
0227630
Mfr. Prt No.:
3842532205
Brand:
Bosch Rexroth
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
RS stock number 0227630
Product description Bosch Rexroth Connecting Component, 45° Connector, strut profile 40 mm, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842532205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

45° Connector

Can be used to make a strong connection between 30x30, 40x40 or 45x45 profiles at an angle of 45°
designLINE 45° connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also availble in economical die-cast finish.
Can be used as diagonal reinforcement struts
All fasteners and caps are included
Material: 40 & 45 Die-cast Aluminium; 30 Die-cast Zinc

L0523297-01L0227630-01L619447-01L420716-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type 45° Connector
Fits Groove Size 10 mm
Thread Size M8, S12
Length 20 mm, 30 mm
Fits Strut Profile 40 mm
Product Family Bosch Rexroth
Material Aluminium
Checking stock...
VND
852,612.25
Out of stock
Price Box
Unit(s)Per Unit(VND)
1852,612.25
*price per unit indicative
"Bosch Rexroth Connecting Component, 45° Connector, strut profile 40 mm, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products