Molex, Pico-Clasp, 501190, 30 Way, 2 Row, Straight PCB Header
- RS Stock No.:
- 0188670
- Mfr. Prt No.:
- 501190-3017
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0188670 |
| Product description | Molex, Pico-Clasp, 501190, 30 Way, 2 Row, Straight PCB Header |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 501190-3017 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0188670 |
| Product description | Molex, Pico-Clasp, 501190, 30 Way, 2 Row, Straight PCB Header |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 501190-3017 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
Molex 1.00mm PicoClasp™ Dual Row Vertical PCB Header Connectors, 501190 Series
PicoClasp™ 501190 series dual row vertical PCB header connectors with a 1.00mm pitch. These PicoClasp™ 2.54mm wire to board headers have an inner positive lock mechanism and molded guides for polarization and mating alignment. The housings of these PicoClasp™ header connectors are made from UL 94V-0 nylon with gold over nickel plated contacts. Typical applications for these male PCB mount PicoClasp™ connectors include flat panel displays (FPDs), Notebook PCs and other compact devices.
For mating connectors see series 501189 PicoClasp™ 1.00mm wire to board housings (stock number 188-715 typically)
Specifications
| Attribute | Value |
| Brand | Molex |
| Series | Pico-Clasp |
| Pitch | 1.0 mm |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Shrouded/Unshrouded | Shrouded |
| Connector System | Wire to Board |
| Mounting Type | Surface Mount |
| Termination Method | Solder |
| Contact Plating | Gold |
| Contact Material | Phosphor Bronze |
| Current Rating | 1.0 A |