Stud Cam Follower SJ265C X 2, 26.5mm OD

RS Stock No.:
0179370
Mfr. Prt No.:
SJ265C X 2
Brand:
HepcoMotion
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
RS stock number 0179370
Product description Stud Cam Follower SJ265C X 2, 26.5mm OD
Manufacturer / Brand HepcoMotion
Manufacturer part number SJ265C X 2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

Bearing Assemblies

Eccentric and concentric types incorporate a compact deep groove hardened and precision ground ball bearing. V-profile in the outer race accommodates the slideway. Generally two concentric type and two eccentric type bearings are used on each carriage plate.

Provided with metal shields
Lubricated for life

L179291-01L179308-01LD179370-01LE179370-01LI179370-01

Specifications

Attribute Value
Brand HepcoMotion
Type Stud
Outside Diameter 26.5 mm
Roller Diameter 26.5 mm
Checking stock...
VND
1,771,341.18
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
11,771,341.18885,670.59
*price per unit indicative
"Stud Cam Follower SJ265C X 2, 26.5mm OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt