Tele SPDT Multi Function Timer Relay, 24 → 240V ac/dc 50 ms → 100h, DIN Rail Mount

RS Stock No.:
0160262
Mfr. Prt No.:
E1ZMQ10 24-240V AC/DC
Brand:
Tele

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0160262
Product description Tele SPDT Multi Function Timer Relay, 24 → 240V ac/dc 50 ms → 100h, DIN Rail Mount
Manufacturer / Brand Tele
Manufacturer part number E1ZMQ10 24-240V AC/DC
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
RS stock number 0160262
Product description Tele SPDT Multi Function Timer Relay, 24 → 240V ac/dc 50 ms → 100h, DIN Rail Mount
Manufacturer / Brand Tele
Manufacturer part number E1ZMQ10 24-240V AC/DC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
Brand Tele
Supply Voltage 24 → 240 V ac/dc
Mode of Operation Flash Pause First, OFF Delay, ON Delay, One Shot Leading Edge Voltage Controlled
Mounting Type DIN Rail
Time Range 50 ms → 100 h
Number of Timer Functions Multi Function
Number of Contacts 1
Series E1ZMQ10
Time Increment Hours, Milliseconds, Minutes, Seconds
Power Supply External
Contact Configuration SPDT
Current Maximum 8 A
Maximum Voltage 250 V ac
Minimum Operating Temperature -25 °C
Width 17.5 mm
Time Delay 100 (Reset) ms
Depth 65 mm
Length 87 mm
Switch Configuration SPDT
Maximum Operating Temperature +55 °C
Checking stock...
VND
1,328,610.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,328,610.50
*price per unit indicative
"Tele SPDT Multi Function Timer Relay, 24 → 240V ac/dc 50 ms → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products