3M CB-ZS Scotch-Brite™ Aluminium Oxide Flap Wheel, 75mm Diameter, P180 Grit

RS Stock No.:
0154160
Mfr. Prt No.:
CB-ZS*/3M450 (COMBI) 17186
Brand:
3M

Technical Reference
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
RS stock number 0154160
Product description 3M CB-ZS Scotch-Brite™ Aluminium Oxide Flap Wheel, 75mm Diameter, P180 Grit
Manufacturer / Brand 3M
Manufacturer part number CB-ZS*/3M450 (COMBI) 17186

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3M™ Scotch-Brite™ 450 Combi Wheel CB-ZS

Introducing the 3M™ Scotch-Brite™ 450, this combi wheel provides a versatile one wheel system that features a blend of impressive abrasives with aluminium oxide and Scotch-Brite™. The 450 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. The wheels provide a combination of cutting action and gentle uniform finish, as well as removing scratches.

Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 450 is a wheel can be used to remove scratches from stainless steel, remove defects or a fine finish on aluminium.

Features and Benefits

• Combination of cutting action and gentle finishing
• Removes scratches
• Uniform finish, without facets or edge markings.
• Resists clogging

Applications

These flap wheel brushes are used with power tools as it has a 6 mm shank. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing, and paint or rust removal.

FAQ's

How should these wheels be stored?

Flap wheels should be stored flat, avoiding damp and frost or wide temperature variations.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Abrasive Material Aluminium Oxide
Grit Size P180
Diameter 75 mm
Maximum Safe Speed 7500 rpm
Wheel Type Flap Wheel
Model CB-ZS
Series Scotch-Brite
Checking stock...
VND
1,152,648.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,152,648.07
*price per unit indicative
"3M CB-ZS Scotch-Brite™ Aluminium Oxide Flap Wheel, 75mm Diameter, P180 Grit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products