HepcoMotion Bearing Assembly, RSJ25C

RS Stock No.:
0133995
Mfr. Prt No.:
RSJ25C
Brand:
HepcoMotion
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
RS stock number 0133995
Product description HepcoMotion Bearing Assembly, RSJ25C
Manufacturer / Brand HepcoMotion
Manufacturer part number RSJ25C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PRT Ring Slide and Track System - Hepco

Hepco Ring Slides are available in a range of diameters. They can operate in any plane and are suitable for continuous rotation or indexing applications. Two key features are the large hole through the middle allowing the routing of services and the stability offered by positioning the bearings running on the outside vee edges. Motion through a curve is also possible with the use of a ring segment. Applications include Spray systems, Packaging machines, Laminating machines, Simple pick and place systems.

PRT Bearing Assemblies

Eccentric and concentric types incorporate a compact deep groove hardened precision ground ball bearing. V-profile in outer race to accommodate the ring slide.

Provided with metal shields
Lubricated for life


Specifications

Attribute Value
Brand HepcoMotion
Type Bearing Assembly
Checking stock...
VND
1,589,938.77
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,589,938.77
*price per unit indicative
"HepcoMotion Bearing Assembly, RSJ25C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products