ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 5m

RS Stock No.:
0140127
Mfr. Prt No.:
EVC005
Brand:
ifm electronic
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
RS stock number 0140127
Product description ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 5m
Manufacturer / Brand ifm electronic
Manufacturer part number EVC005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Sensor for use in machine tools


Specifications

Attribute Value
Brand ifm electronic
Connector A M12
Connector B Free End
Length 5 m
Connector A Gender Female
Number of Cores 4
Cross Sectional Area 0.34 mm²
Connector A Number of Contacts 4
IP Rating IP65, IP67, IP68, IP69K
Current Rating 4 A
Outer Diameter 4.3 mm
American Wire Gauge 22 AWG
Fire Behaviour Halogen Free
Checking stock...
VND
627,690.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1627,690.00
*price per unit indicative
"ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products