Norgren F07 series 40μm G 1/4 10 bar Pneumatic Filter with Manual drain
- RS Stock No.:
- 0122633
- Mfr. Prt No.:
- F07-200-M3TG
- Brand:
- Norgren

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0122633 |
| Product description | Norgren F07 series 40μm G 1/4 10 bar Pneumatic Filter with Manual drain |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | F07-200-M3TG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Norgren F07 Series Miniature Pneumatic Filter
Norgren F07 miniature air filters are a very compact unit with direct high water removal efficiency. The F07 series has a screw-on bowl and can be disassembled without the use of tools or removal from the air line, reducing maintenance time.
Note
Typical flow rates measured at 6.3 bar inlet pressure with a pressure drop of 0.5 bar
WARNING : Ice formation may cause malfunction or damage below +2°C. Consult the Technical Helpline.
Features and Benefits
- Optimum performance in minimum space
- Zinc alloy body and polycarbonate bowl
- Protects air operated devices by removing liquid and solids contaminants
- 31 ml bowl volume
- Operating temperature range -20°C to +50°C
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | F07 |
| Filtration Size | 40 µm |
| Drain Type | Manual |
| Port Connection | G 1/4 |
| Typical Flow Rate | 11.5 L/s |
| Maximum Operating Pressure | 10 bar |
| Maximum Operating Temperature | +50 °C |
| Port Connection Thread Standard | G |
| Minimum Operating Temperature | -34 °C |
| Port Connection Thread Size | 1/4 in |