WIMA MKS02 Polyester Film Capacitor, 30 V ac, 50 V dc, ±20%, 1μF, Through Hole

RS Stock No.:
0118038
Mfr. Prt No.:
MKS02/1.0/50/20
Brand:
WIMA

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0118038
Product description WIMA MKS02 Polyester Film Capacitor, 30 V ac, 50 V dc, ±20%, 1μF, Through Hole
Manufacturer / Brand WIMA
Manufacturer part number MKS02/1.0/50/20
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
RS stock number 0118038
Product description WIMA MKS02 Polyester Film Capacitor, 30 V ac, 50 V dc, ±20%, 1μF, Through Hole
Manufacturer / Brand WIMA
Manufacturer part number MKS02/1.0/50/20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Sub-Min MKS 02 Series

Encapsulated in a flame-retardant plastic case with epoxy resin seal


Specifications

Attribute Value
Brand WIMA
Capacitance 1 µF
Voltage 30 V ac, 50 V dc
Mounting Type Through Hole
Lead Pitch 2.5 mm
Series MKS02
Tolerance ±20 %
Length 4.6 mm
Depth 5.5 mm
Height 10 mm
Dimensions 5.5 x 10 x 4.6 mm
Dielectric Polyester
Tolerance Plus +20 %
Terminal Type Through Hole
Tolerance Minus -20 %
Lead Diameter 0.4 mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
261,955.96
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1261,955.9652,391.19
*price per unit indicative
"WIMA MKS02 Polyester Film Capacitor, 30 V ac, 50 V dc, ±20%, 1μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products