BNL Thrust Ball Bearing – Plain Race Type, 6.5mm I.D, 14.3mm O.D
- RS Stock No.:
- 0109955
- Mfr. Prt No.:
- FT4/1B/D
- Brand:
- BNL

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0109955 |
| Product description | BNL Thrust Ball Bearing - Plain Race Type, 6.5mm I.D, 14.3mm O.D |
| Manufacturer / Brand | BNL |
| Manufacturer part number | FT4/1B/D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Acetal Thrust Race Bearings
Acetal races with carbon steel balls. The excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, high stiffness, strength and hardness plus good dimensional stability. Applications include rotating chairs.
Light weight and low friction
Ideal for any type of rotating equipment
Specifications
| Attribute | Value |
| Brand | BNL |
| Inside Diameter | 6.5 mm |
| Outside Diameter | 14.3 mm |
| Ball Bearing Type | Thrust |
| Race Width | 1.5 mm |
| Number of Rows | 1 |
| Static Load Rating | 25 kg |
| Material | Plastic |
| Ball Material | Carbon Steel |
| Cage Material | Acetal |
| Race Material | Acetal |
| Race Type | Plain |
| Bore Type | Parallel |