ALP20 multipin Al elec cap,4700uF 63V

RS Stock No.:
0107864
Mfr. Prt No.:
ALP20A472CD063
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0107864
Product description ALP20 multipin Al elec cap,4700uF 63V
Manufacturer / Brand KEMET
Manufacturer part number ALP20A472CD063
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
RS stock number 0107864
Product description ALP20 multipin Al elec cap,4700uF 63V
Manufacturer / Brand KEMET
Manufacturer part number ALP20A472CD063

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

ALP20 Series

PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads

L104348-01

Specifications

Attribute Value
Brand KEMET
Capacitance 4700 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 35 x 55 mm
Height 55 mm
Length 55 mm
Minimum Operating Temperature -40 °C
Diameter 35 mm
Maximum Operating Temperature +85 °C
Lifetime 18000 h @ +85 °C/63V dc/Ir
Series ALP20
Tolerance -10 → +30 %
Polarised Polar
Leakage Current 1.7766 mA
Checking stock...
VND
401,303.14
Out of stock
Price Box
Unit(s)Per Unit(VND)
1401,303.14
*price per unit indicative
"ALP20 multipin Al elec cap,4700uF 63V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products