Lapp SKINTOP MS-SC-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, Metallic
- RS Stock No.:
- 8395331
- Mfr. Prt No.:
- 53112620
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8395331 |
| Product description | Lapp SKINTOP MS-SC-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, Metallic |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53112620 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8395331 |
| Product description | Lapp SKINTOP MS-SC-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, Metallic |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53112620 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp EMC Cable Glands
From Lapp, this Skintop MS-SC cable gland offers excellent protection in cable management, and is EMC compliant. With a low-resistance screen contact, the gland ensures optimum protection against electromagnetic interference signals. The EMC contact is highly flexible and able to accommodate a variety of cable screen diameters.
As well as its EMC protection, the Skintop MS-SC cable gland also has a robust brass construction, and provides a high degree of strain relief, which can help prevent wear and tear on cable connections. They can be used with unthreaded bore-holes in panels, junction boxes and machinery housing for an effective and low maintenance cable management solution.
With a simple screw on design, the gland is easy-to-fit, and can reduce assembly times. Their lock nut ensures they remain well fitted to painted, powder-coated or anodised surfaces.
Features and Benefits
• Optimum EMC Protection
• Flexible EMC Contact
• Robust Construction
• Temperature Resistant
• Optimum Strain Relief
• IP68 Protection, 10 bar
Applications
Offering excellent EMC protection, these cable glands can be used for the earthing of copper braid, or for cables with copper shaft sheath. They are ideal for applications where protection against electromagnetic interference is a concern, such as;
• Telecommunication
• Automation and Control
• Plant Engineering
Environment
These cable glands can seal to IP68, which means they are proofed against dust and particle ingress, and are also waterproof even in submersion up to 10 bars of pressure. As such, they are suitable for harsh environments and industrial applications, as well as many open air applications.
Accessories
Lock nuts are available to use with these cable glands to ensure a secure fitting.
• 839-5353 is a PG 9 Locknut
• 839-5362 is a PG 11 Locknut
• 839-5365 is a PG13,5 Locknut
• 839-5378 is a PG 16 Locknut
• 839-5371 is a PG 21 Locknut
• 839-5375 is a PG 29 Locknut
• 839-5384 is a PG 36 Locknut
• 839-5387 is an M16 Locknut
• 839-5381 is an M20 Locknut
• 839-5390 is an M25 Locknut
• 839-5393 is an M32 Locknut
• 839-5397 is an M40 Locknut
• 839-5407 is an M50 Locknut
Specifications
| Attribute | Value |
| Brand | Lapp |
| Thread Size | M16 |
| Maximum Cable Diameter | 10 mm |
| Colour | Metallic |
| Maximum Operating Temperature | +100 °C |
| Minimum Cable Diameter | 4.5 mm |
| IP Rating | IP68 |
| Minimum Operating Temperature | -30 °C |
| Material | Nickel Plated Brass |
| Operating Temperature Range | -30 → +100 °C |
| Series | SKINTOP MS-SC-M |
| Locknut Included | No |