Nichicon 2200μF Electrolytic Capacitor 35V dc, Through Hole – UVZ1V222MHD

RS Stock No.:
8454828
Mfr. Prt No.:
UVZ1V222MHD
Brand:
Nichicon

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8454828
Product description Nichicon 2200μF Electrolytic Capacitor 35V dc, Through Hole - UVZ1V222MHD
Manufacturer / Brand Nichicon
Manufacturer part number UVZ1V222MHD
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
RS stock number 8454828
Product description Nichicon 2200μF Electrolytic Capacitor 35V dc, Through Hole - UVZ1V222MHD
Manufacturer / Brand Nichicon
Manufacturer part number UVZ1V222MHD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon VZ Series, 24μF to 22000

Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current


Specifications

Attribute Value
Brand Nichicon
Capacitance 2200 µF
Series VZ
Mounting Type Through Hole
Height 25 mm
Lead Pitch 7.5 mm
Dimensions 16 (Dia.) x 25 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 35 V dc
Ripple Current 1.26 A
Minimum Operating Temperature -55 °C
Diameter 16 mm
Leakage Current 2310 μA
Lifetime 1000 h
Tolerance ±20 %
Checking stock...
VND
301,081.97
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1301,081.9760,216.39
*price per unit indicative
"Nichicon 2200μF Electrolytic Capacitor 35V dc, Through Hole - UVZ1V222MHD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products