Murrelektronik Limited 24V dc SPDT Interface Relay Module DIN Rail Mount

RS Stock No.:
1370296
Mfr. Prt No.:
52000
Brand:
Murrelektronik Limited

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1370296
Product description Murrelektronik Limited 24V dc SPDT Interface Relay Module DIN Rail Mount
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 52000
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
RS stock number 1370296
Product description Murrelektronik Limited 24V dc SPDT Interface Relay Module DIN Rail Mount
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 52000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Murrelektronik Limited
Turn Off Time 15 ms
Height 91 mm
Maximum Operating Temperature +55 °C
Length 6.2 mm
Coil Voltage 24 V dc
Life 20000000 (Mechanical) cycles
Dimensions 6.2 x 70 x 91 mm
Turn On Time 10 ms
Mounting Type DIN Rail
Minimum Operating Temperature -20 °C
Input Current 14 mA
Contact Configuration SPDT
Operating Temperature Range -20 → +50 °C
Depth 70 mm
Terminal Type Screw
Contact Material Silver Alloy
Standards Met CCC, CE, CSA, cURus
Relay Switching Classification Interface Relay Module
Number of Poles 1
Checking stock...
VND
1,058,494.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,058,494.57
*price per unit indicative
"Murrelektronik Limited 24V dc SPDT Interface Relay Module DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products