CAMDENBOSS 2000, Orange ABS Enclosure, IP54, 75 x 50 x 27mm

RS Stock No.:
2816784
Mfr. Prt No.:
BIM2000/10-ORG/ORG
Brand:
CAMDENBOSS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2816784
Product description CAMDENBOSS 2000, Orange ABS Enclosure, IP54, 75 x 50 x 27mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number BIM2000/10-ORG/ORG
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
RS stock number 2816784
Product description CAMDENBOSS 2000, Orange ABS Enclosure, IP54, 75 x 50 x 27mm
Manufacturer / Brand CAMDENBOSS
Manufacturer part number BIM2000/10-ORG/ORG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

2000 Series General Purpose ABS Cases

A range of multi-purpose electronic enclosures with a solid ABS deep lid, designed for a broad range of applications. Ideal for when tall electrical components require housing. Protection class IP rating IP54.

Base and deep profile lid, 4 x M3 machine screws,

Features and Benefits:

Deep lid and base moulded in ABS
Low draught angle for mounting control elements on side walls
Polished finish for ease of cleaning
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCBs
Withstand temperatures to 85°C
Flammability rating of UL94-HB

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?
No, this product does not have FRI shielding


Specifications

Attribute Value
Brand CAMDENBOSS
External Dimensions 75 x 50 x 27 mm
Series 2000
Lid Colour Orange
Colour Orange
Body Material ABS
Shielded No
External Width 50 mm
IP Rating IP54
External Length 75 mm
External Height 27 mm
Checking stock...
VND
128,048.76
Out of stock
Price Each
Unit(s)Per Unit(VND)
1128,048.76
*price per unit indicative
"CAMDENBOSS 2000, Orange ABS Enclosure, IP54, 75 x 50 x 27mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products