Saint Gobain Fluid Transfer Tygon S3™ B-44-4X Transparent Process Tubing, 9.6mm Bore Size , 15m Long , , Food Grade, No

RS Stock No.:
3400784
Mfr. Prt No.:
AAA00027
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 3400784
Product description Saint Gobain Fluid Transfer Tygon S3™ B-44-4X Transparent Process Tubing, 9.6mm Bore Size , 15m Long , , Food Grade, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number AAA00027

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Flexible phtalate free tubing. Smooth and non porous bore resists particle entrapment and minimises potential for bacterial growth. Excellent resistance to harsh alkalis Typical applications include aseptic filling, condiment dispensing, dairy processing, vitamin and flavour concentrate systems and soft-drink dispensing

APPROVALS : Complies with FDA, NSF, 3-A, Japan Food Sanitation

Smooth, non-porous bore will not trap particulates
Resistant to harsh alkaline cleaners and sanitizers
DEHP Phthalate-free
Safety factor 1:5


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Length 15 m
Maximum Operating Temperature +74 °C
External Diameter 12.7 mm
Internal Diameter 9.6 mm
Minimum Operating Temperature -36 °C
Bore Size 9.6 mm
Material Tygon S3™ B-44-4X
Colour Transparent
Peristaltic Pump Compatible No
Food Grade Yes
Checking stock...
VND
8,407,279.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,407,279.86
*price per unit indicative
"Saint Gobain Fluid Transfer Tygon S3™ B-44-4X Transparent Process Tubing, 9.6mm Bore Size , 15m Long , , Food Grade, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products