Nova, CCR-122 Metal Film, Axial 48 Resistor Kit, with 480 pieces, 10 Ω → 1MΩ

RS Stock No.:
7472714
Mfr. Prt No.:
CCR-122
Brand:
Nova

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7472714
Product description Nova, CCR-122 Metal Film, Axial 48 Resistor Kit, with 480 pieces, 10 Ω → 1MΩ
Manufacturer / Brand Nova
Manufacturer part number CCR-122
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
RS stock number 7472714
Product description Nova, CCR-122 Metal Film, Axial 48 Resistor Kit, with 480 pieces, 10 Ω → 1MΩ
Manufacturer / Brand Nova
Manufacturer part number CCR-122

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Metalfilm THT Resistor kit PR02 - CCR-122

From Nova, this PR02 CCR-122 resistor kit contains 480 resistors comprising of 48 different values. The resistors are 2.5mm in diameter and measure 8.5mm in length. The CCR-12 kit is supplied in transparent compartmentalized packaging.

The CCR-122 kit contains 10 each of the following values:

• 10, 15, 22, 33, 47, 68, 100, 150, 180, 220, 270, 330, 390, 470, 560, 680, 820, 1K0
• 1K2, 1K5, 1K8, 2K2, 2K7, 3K3, 3K9, 4K7, 5K6, 6K8, 8K2, 10K
• 12K, 15K, 18K, 22K, 27K, 33K, 39K, 47K, 56K, 68K, 82K, 100K
• 150K, 220K, 330K, 470K, 680K, 1M0


Specifications

Attribute Value
Brand Nova
Number of Values 48
Series CCR-122
Mounting Type Axial
Resistance Range 10 Ω → 1 MΩ
Technology Metal Film
Maximum Power Rating 2 W
Number of Pieces 480
Resistance Tolerance ±5 %
Checking stock...
VND
3,024,001.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,024,001.19
*price per unit indicative
"Nova, CCR-122 Metal Film, Axial 48 Resistor Kit, with 480 pieces, 10 Ω → 1MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products