RS PRO 500g Lift Capacity Flexible, Magnetic Pick Up Tool, 460 mm Chrome Plated Steel With PVC Handle
- RS Stock No.:
- 4499561
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4499561 |
| Product description | RS PRO 500g Lift Capacity Flexible, Magnetic Pick Up Tool, 460 mm Chrome Plated Steel With PVC Handle |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Magnetic Pick-Up Tool With 500g Lift Capacity & Red PVC Handle
Introducing the RS PRO magnetic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic aluminium head, capable of picking up metallic parts and components of up to 500g. This durable pick up tool also features an ergonomically designed PVC handle in red, providing enhanced comfort and grip.
Features and benefits
• Long bendable shaft that's ideal for accessing hard to reach places
• Magnetic aluminium head for easy retrieval of magnetic objects
• Red PVC handle for enhanced comfort and grip
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 500g
Applications
Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.
Is this pick up tool magnetic?
This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.
What is the length?
The overall length of this pick up tool is 483 mm.
How much weight can this item pick up?
This tool is capable of picking up and retrieving objects of up to 500g.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Lift Capacity | 500 g |
| Overall Length | 460 mm |
| Type | Flexible, Magnetic |
| Handle Material | PVC |
| Material | Chrome Plated Steel |