Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Undervoltage

RS Stock No.:
8505370
Mfr. Prt No.:
LXPRT 280-520VAC
Brand:
Broyce Control

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8505370
Product description Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Undervoltage
Manufacturer / Brand Broyce Control
Manufacturer part number LXPRT 280-520VAC
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
RS stock number 8505370
Product description Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Undervoltage
Manufacturer / Brand Broyce Control
Manufacturer part number LXPRT 280-520VAC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LX Series - Three Phase Relays

L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features.

APPROVALS : UL Certification

17.5mm DIN rail housing
Microprocessor based
Measures phase to phase voltages
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay status


Specifications

Attribute Value
Brand Broyce Control
Height 89 mm
Length 66.5 mm
Electrical Phase 3
Monitoring Application Phase, Voltage
Voltage Sensing Range 280 → 520 V ac
Contact Configuration SPDT
Terminal Type Screw
Minimum Operating Temperature -20 °C
Phase Sensitivity Phase Failure, Phase Sequence
Series L-Series
Time Delay 0.2 → 10 s
Width 17.5 mm
Maximum Operating Temperature +60 °C
Voltage Sensitivity Undervoltage
Special Features Microprocessor Based, Detects Incorrect Phase Sequence, Phase Loss, Adjustment For Under Voltage Trip Level, Adjustment For Time Delay
Operating Temperature Range -20 → +60 °C
Dimensions 17.5 x 89 x 66.5 mm
Number of Poles 1
Mounting Type DIN Rail
Current Range Maximum of 8 A
Checking stock...
VND
3,639,765.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,639,765.08
*price per unit indicative
"Broyce Control Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products