Antex Electronics Gas Soldering Iron, for use with Multifuntion
- RS Stock No.:
- 4336016
- Mfr. Prt No.:
- XG12P20
- Brand:
- Antex Electronics

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4336016 |
| Product description | Antex Electronics Gas Soldering Iron, for use with Multifuntion |
| Manufacturer / Brand | Antex Electronics |
| Manufacturer part number | XG12P20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IE
Product Details
Gas - Antex
Antex Gascat 120 Gas Soldering Iron
The Gascast 120 from Antex is a gas powered soldering iron ideal for working in areas with difficult access or no live power sources. The simple body features a cap cover to protect the iron tip when not in use. The built in piezo ignition system allows for a quick and easy start-up of the iron without the need of external ignition sources.
Taking just 30 seconds to full refill the iron via the port on the base of the iron, the Gascat 120 has an approximate usage time of 2 hours when used as a soldering iron. Supplied with a 2.4mm soldering tip as standard, other tips as well as conversion tips for using the iron are available making the Gascat 120 into a hot air tool, gas torch and even a hot knife.
When used as a soldering iron, the Gastcat 120 has a 580°C maximum tip temperature. The robust design measures 233mm from tip to handle with a comfortable grip for prolonged work and weighs 165g.
Specifications
| Attribute | Value |
| Brand | Antex Electronics |
| Power Type | Gas |
| Type | Soldering Iron |
| For Use With | Multifuntion |
| Tip Series | 120PPK |
| Model Number | Gascat 120 |