Peli iM2100 Storm Waterproof Plastic Equipment case, 165 x 361 x 289mm
- RS Stock No.:
- 8112075
- Mfr. Prt No.:
- IM2100-01001
- Brand:
- Peli
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
| RS stock number | 8112075 |
| Product description | Peli iM2100 Storm Waterproof Plastic Equipment case, 165 x 361 x 289mm |
| Manufacturer / Brand | Peli |
| Manufacturer part number | IM2100-01001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Peli |
| Internal Height | 152 mm |
| IP Rating | IP67 |
| Internal Dimensions | 152 x 330 x 234 mm |
| Internal Depth | 234 mm |
| External Height | 165 mm |
| Foam | Yes |
| External Dimensions | 165 x 361 x 289 mm |
| Series | iM2100 Storm |
| Colour | Black |
| Wheels | No |
| External Depth | 289 mm |
| Watertight or Waterproof | Yes |
| Material | HPX |
| Weight | 1.9 kg |
| Material Type | Plastic |
| Internal Width | 330 mm |
| Lockable | Yes |
| External Width | 361 mm |