Hi-Force Single Portable Hydraulic Cylinder – Hollow Pulling Type HHS302, 33t, 50mm

RS Stock No.:
0808135
Mfr. Prt No.:
HHS302
Brand:
Hi-Force
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
RS stock number 0808135
Product description Hi-Force Single Portable Hydraulic Cylinder - Hollow Pulling Type HHS302, 33t, 50mm
Manufacturer / Brand Hi-Force
Manufacturer part number HHS302

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cylinders

Hollow Cylinders - High Pressure

WARNING : Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

High quality single acting, spring return cylinders, manufactured from high strength alloy steels, and providing a minimum safety factor of 3:1
Piston rods are chrome plated to prevent corrosion and the use of pressure activated anti-extrusion seals, enhance performance and reliability
Heavy duty return springs, assist single acting pistons to retract fully. Steel stop rings further increase a cylinders capacity to withstand side loads and restrain the piston at full extension
All port connections are 3/8 in. NPT and each cylinder is fitted with a high flow, quick release, female half coupler as standard.
All cylinders are individually tested to 125% of their working pressures and are issued with a manufacturers test certificate, and instruction leaflet
The capacities of all our range of high pressure cylinders are specified at a working pressure of 700 bar
For suitable oil see technical specification of Hydraulic Hand Pumps

The through-bore piston design offers the user flexibility when selecting equipment to provide a pulling force. This range of cylinders can also be used in the pushing mode
The replacement saddle is threaded to screw into the threaded counter-bore of the piston rod
The plain bore maintains the through bore of the piston rod

L808113-01

Specifications

Attribute Value
Brand Hi-Force
Extended Height 215 mm
Outside Diameter 92 mm
Capacity 33 t
Stroke 50 mm
Closed Height 165 mm
Single/Double Acting Single
Weight 10.6 kg
Oil Capacity 233 cm³
Manufacturer Series HHS
Cylinder Effective Area 46.7 cm²
Maximum Operating Pressure 700 bar
Centre Hole Diameter 60 mm
Checking stock...
VND
40,019,631.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
140,019,631.33
*price per unit indicative
"Hi-Force Single Portable Hydraulic Cylinder - Hollow Pulling Type HHS302, 33t, 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt