STB, Momentary, NO/NC, IP66
- RS Stock No.:
- 8403107
- Mfr. Prt No.:
- STBVP6Q5
- Brand:
- Banner
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
| RS stock number | 8403107 |
| Product description | STB, Momentary, NO/NC, IP66 |
| Manufacturer / Brand | Banner |
| Manufacturer part number | STBVP6Q5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Banner |
| IP Rating | IP66 |
| Dimensions | 69 x 74 x 51 mm |
| Series | STB |
| Housing Material | Polyetherimide |
| Depth | 51 mm |
| Length | 69 mm |
| Supply Voltage | 10 → 30 V dc |
| Width | 74 mm |
| Mounting Type | Panel Mount |
| Supply Current | 75 mA |
| Push Button Actuation | Momentary |
| Contact Configuration | NO/NC |