Pilz PNOZ X 24V dc Safety Relay – Single Channel With 4 Safety Contacts , Automatic Reset

RS Stock No.:
3620168
Mfr. Prt No.:
774585
Brand:
Pilz

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3620168
Product description Pilz PNOZ X 24V dc Safety Relay - Single Channel With 4 Safety Contacts , Automatic Reset
Manufacturer / Brand Pilz
Manufacturer part number 774585
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
RS stock number 3620168
Product description Pilz PNOZ X 24V dc Safety Relay - Single Channel With 4 Safety Contacts , Automatic Reset
Manufacturer / Brand Pilz
Manufacturer part number 774585

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

PZE X4 24VDC 4n/o Safety Relay from PILZ

The PILZ PZE X4 is primarily used for increasing the number of contacts you can use between your safety related control devices such as E stops, safety gates and more. The reliability Safety Relay technology from PILZ means you can control your environment with confidence that the safety status is being monitored.

Note

All base units must have a feedback control loop

APPROVALS : BG, UL listed for Canada and US

Features and benefits

• Universal power supply, compatible with many different outlets of power sources
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Plug in terminal connections with either a spring loaded terminal or screw terminal giving you versatility in where your unit can be used.
• Feedback loop monitoring come with all base units allowing you to monitor the safety loop and identify hazards before they happen.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)

Safety features

• Earth fault in the feedback loop can be detected depending on the base unit that is used
• Earth faults in the input circuit can be detected as the output will de-energise the relays and open the safety contacts.
• The device will retain its safety functions in any case of component failures ensuring your safety.
• Any safety functions in your existing circuit can be easily transferred with this expansion module with ease.

Applications

• Guard systems
• Emergency stop buttons
• Pull wire emergency stop switches
• Safety light curtains
• Safety sensors

Technical safety parameters

• EN 60204-1
• EN 62061
• EN ISO 13849-1
• VDE 0113-1


Specifications

Attribute Value
Brand Pilz
Function Expansion Module
Reset Method Automatic
Depth 121 mm
Length 87 mm
Width 22.5 mm
Number of Channels 1
Terminal Type Screw
Supply Voltage 24 V dc
Safety Category 4
Safety Contacts 4
Range PNOZ X
Series PZE X4
Performance Level e
Checking stock...
VND
5,925,812.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,925,812.06
*price per unit indicative
"Pilz PNOZ X 24V dc Safety Relay - Single Channel With 4 Safety Contacts , Automatic Reset" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products