Briton Silver Fire Door Suitable Door Closer
- RS Stock No.:
- 4934165
- Mfr. Prt No.:
- 121CE.SES
- Brand:
- Briton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4934165 |
| Product description | Briton Silver Fire Door Suitable Door Closer |
| Manufacturer / Brand | Briton |
| Manufacturer part number | 121CE.SES |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fire Door, Fixed Strength 121 Series
SUPPLIED_WITH : fixings for regular and transom mounting
Small compact unit with pressure diecast aluminium body, steel rack and pinion and sintered bearings
Max door width 950mm
Max door weight 60kg
Independent regulator controls for door speed and latch control
Non-handed mechanism
180° door opening subject to hinge projection and surrounding structure
Suitable for surface or transom mounting
All units stove enamelled for improved durability
Complete with full installation instructions
Specifications
| Attribute | Value |
| Brand | Briton |
| Fire Door Suitable | Yes |
| Door Width Maximum | 950 mm |
| Colour | Silver |
| Door Weight Maximum | 60 kg |
| Maximum Angle Opening | 180 ° |