Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3L/min, 20 bar, 230 V

RS Stock No.:
4463483
Mfr. Prt No.:
416989
Brand:
Xylem Flojet
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
RS stock number 4463483
Product description Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3L/min, 20 bar, 230 V
Manufacturer / Brand Xylem Flojet
Manufacturer part number 416989

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Xylem Flojet
Maximum Fluid Temperature +77 °C
Maximum Flow Rate 3 L/min
Input Power 55 W
Pump Type Diaphragm
Maximum Working Pressure 20 bar
Output Connection Size 3/8 in
Series AD4/90
Maximum Head 89 m
Supply Voltage 230 V
Input Connection Size 3/8 in
Drive Type Electric
IP Rating IP44
Checking stock...
VND
13,704,565.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,704,565.00
*price per unit indicative
"Xylem Flojet Diaphragm Electric Operated Positive Displacement Pump, 3L/min, 20 bar, 230 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products