Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm fixing hole
- RS Stock No.:
- 4504174
- Mfr. Prt No.:
- 507558
- Brand:
- Fischer Fixings

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4504174 |
| Product description | Fischer Fixings Stainless Steel Masonry Fixing M10 x 75mm, 10mm fixing hole |
| Manufacturer / Brand | Fischer Fixings |
| Manufacturer part number | 507558 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Stainless Steel Through-bolt Anchors
A4 grade 18//8 Stainless Steel (316 S16)
Suitable for brickwork, masonry and concrete
Specifications
| Attribute | Value |
| Brand | Fischer Fixings |
| Length | 75 mm |
| Material | Stainless Steel |
| Fixing Hole Diameter | 10 mm |
| Maximum Fixing Thickness | 16 mm |
| Thread Size | M10 |
| Type | Captive Stud Through Bolt Anchor |