CEAG Off-On Control Station Switch – DPST, Polyamide, Black, IP66

RS Stock No.:
0323375
Mfr. Prt No.:
GHG2732000R0003
Brand:
CEAG
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
RS stock number 0323375
Product description CEAG Off-On Control Station Switch - DPST, Polyamide, Black, IP66
Manufacturer / Brand CEAG
Manufacturer part number GHG2732000R0003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CEAG Explosion Protected Control Station Switches

CEAG Crouse-Hinds explosion-protected control station switches are designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations, in particular chemical and offshore plants. A large actuator surface allows for operation even when wearing gloves and a protective collar prevents accidental operation.

APPROVALS : Category: II 2 G EEx e d IIC T6

Features and Benefits

• On-Off switch, Change over switch and push button switch options
• Top or bottom cable entry suitable for 2 x M25 or 2 x M20 cable glands
• Large push button toggle switch surface for operation even when wearing gloves

Typical Control Station Applications

Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels. The CEAG control stations are suited to industrial lighting and similar uses.

IP rating explanation

•IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
•IP67 (rated as "dust tight" and protected against immersion)


Specifications

Attribute Value
Brand CEAG
Series GHG273
Maximum AC Voltage 250 V
Hazardous Area Certification ATEX
Push Button Colour Black
Push Button Material Thermoplastic
Enclosure Colour Black
Contact Configuration DPST
Enclosure Material Polyamide
IP Rating IP66
Push Button Actuation Off-On
Length 85 mm
Width 85 mm
Depth 64 mm
Terminal Type Screw
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +40 °C
Maximum Current 16 A
Checking stock...
VND
5,562,798.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,562,798.01
*price per unit indicative
"CEAG Off-On Control Station Switch - DPST, Polyamide, Black, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products