Sauter TC 1250-0.1 FN-car Thickness Gauge, 100μm – 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display

RS Stock No.:
6608149
Mfr. Prt No.:
TC 1250-0.1FN-CAR
Brand:
Sauter

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6608149
Product description Sauter TC 1250-0.1 FN-car Thickness Gauge, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display
Manufacturer / Brand Sauter
Manufacturer part number TC 1250-0.1FN-CAR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TC 1250 Series Layer Measurement Device

SUPPLIED_WITH : 4 x 1.5 V AAA batteries, zero test plate and space

Digital layer thickness measurement device
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g


Specifications

Attribute Value
Brand Sauter
Resolution 0.1 μm
Accuracy ±2.5 μm
Dimensions 131 x 65 x 28 mm
Minimum Measurement 100 µm
Maximum Measurement 1250 µm
Height 28 mm
Width 65 mm
Length 131 mm
Model Number p TC 1250-0.1 FN-car
Weight 81 g
Battery Type AAA
Display Type Digital
Checking stock...
VND
24,343,701.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
124,343,701.27
*price per unit indicative
"Sauter TC 1250-0.1 FN-car Thickness Gauge, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products