RS PRO LED Magnifying Lamp with Table Clamp Mount, 3 dioptre, 5 dioptre, 125mm Lens Dia., 125mm Lens
- RS Stock No.:
- 1363722
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1363722 |
| Product description | RS PRO LED Magnifying Lamp with Table Clamp Mount, 3 dioptre, 5 dioptre, 125mm Lens Dia., 125mm Lens |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1363722 |
| Product description | RS PRO LED Magnifying Lamp with Table Clamp Mount, 3 dioptre, 5 dioptre, 125mm Lens Dia., 125mm Lens |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Magnifier Lamp with Light Settings
The RS PRO round LED magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has flexible joints and quick positioning handle allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up longer arms magnifying lamp can be easily clamped to a table and with the two interchangeable lenses (3 dioptre lens 1.75x and 5 dioptre 2.25x) makes this perfect for the user for close up inspections, design or small part assembly work.
Features and Benefits
• Long reach LED magnifier lamp
• Energy efficient
• Dual dimmer function from soft white to daylight
• Bulbs never need replacing
• Shadow free, cool light
• Quality 125 mm (5") removable lens
• Removable sun protector cap
• Built in handle
• EU quality standards
Application Information
RS PRO Magnifiers are suitable for a range of applications
• Reading, writing and study
• Electronics
• Light Industrial Work
• Medical and Dentistry Fields
• Design Work
• Jewellers
• Office Environment
Removable Glass Magnifiers:
Fitted with 125 mm (5”) 3 dioptre lens (1.75)
Includes 125 mm (5”) 5 dioptre lens (2.25x)
Dual Dimmer Function:
Soft light: 3200 K to 3400 K
Bright light: 3500 K to 4100 K
Daylight (shadow free): 5000 K to 5400 K
FAQ's
How does it work?
The LED daylight bulbs allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The bulbs provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.
How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.
Can this be sat on a table or does it need to be clamped?
This RS PRO magnifying lamp will need to be clamped to a table/desk with the clamp and cone that is included.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Lamp Wattage | 9 W |
| Lens Size | 125 mm |
| Lens Diameter | 125 mm |
| Maximum Reach | 1250 mm |
| Magnifier Type | Table Clamp Mount |
| Weight | 3 kg |
| Operating Voltage | 220 → 240 V ac |
| Lamp Type | LED |
| Plug Type | Type C - European Plug, Type G - British 3-pin |
| Dioptre | 3 dioptre, 5 dioptre |