Makita DML805 LED Rechargeable Work Light, 10 W, 18 V

RS Stock No.:
1239999
Mfr. Prt No.:
DML805
Brand:
Makita

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1239999
Product description Makita DML805 LED Rechargeable Work Light, 10 W, 18 V
Manufacturer / Brand Makita
Manufacturer part number DML805
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
RS stock number 1239999
Product description Makita DML805 LED Rechargeable Work Light, 10 W, 18 V
Manufacturer / Brand Makita
Manufacturer part number DML805

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Makita Cordless & Corded LED Work Light - DML805

Introducing the Makita DML805 LED work light. This floodlight gives you full and even lighting for your work area with the cordless or corded operation. Illuminates a full 750 lumens in high mode and 440 lumens in low without the excessive heat compared to a halogen light and is capable of up to 17 hours illumination.

Why would you buy this portable LED work light?

The Makita DML805 is a portable floodlight operated via dual power source; mains or any of Makita’s rechargeable 18 V lithium-ion batteries. This portable site light can be elevated with the appropriate adjustable tripod light stand and the handle used as a hanging hook. Incorporated into the design is a red-light indicator that will flash when the battery charge is low.

Features and Benefits

• Cordless/Corded
• Portable work light
• 18 Volts
• Dual power source: Mains, 14.4 & 18 V Li-ion batteries (LXT)
• Dual-mode: Low 440 lumens & high 750 lumens
• 20 LED lamp
• Red-light indicator
• Up to 17 hours of illumination
• 360 degrees vertical beam angle adjustment
• Cord length: 2.5 m
• Carrying handle
• Weight: 2.5 kg

Typical Applications

Work lights also is known as site lights and floodlights are typically found on construction sites, workshops, and garages.

FAQ’s

Is a charger included?
Makita DML805 is not supplied with a stand-alone charger

What do you get?
Makita DML805 floodlight (Tool Only)


Specifications

Attribute Value
Brand Makita
Type Work Lamp
Voltage Rating 18 V
Height 328 mm
Rechargeable Yes
Series DML 805
Width 214 mm
Lamp Supplied Yes
Length 214 mm
Wattage 10 W
Lamp Type LED
Plug Type Type G - British
Checking stock...
VND
6,882,411.62
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,882,411.62
*price per unit indicative
"Makita DML805 LED Rechargeable Work Light, 10 W, 18 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products