Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint 200mm Stroke Length

RS Stock No.:
0234449
Mfr. Prt No.:
SWV6050500037
Brand:
Camloc Gas Springs
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
RS stock number 0234449
Product description Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint 200mm Stroke Length
Manufacturer / Brand Camloc Gas Springs
Manufacturer part number SWV6050500037

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Camloc Swift and Sure Vari-Lift Gas Struts

From Camloc, a series of standard fit gas struts that are robust, reliable and easy to fit. The Swift and Sure Gas Struts are self-contained and maintenance free. Supplied charged to their maximum force during manufacture the Vari-Lift struts can be adjusted in-situ by using the Allen key provided. Simply insert the key into the Vari-Lift valve at the end of the tube and slowly release the compressed nitrogen gas until the desired force is reached. The struts are supplied as a pair with pre-fitted ball joint end fittings and optional eye end fittings. Except 14-28 sizes, these are supplied with just ball and socket end fittings.

Gas Strut Sizes

Gas Struts or Gas Springs are usually referred to by their size coding. The most popular are; 6-15, 8-18, 10-23 and 14-28. The smaller number relating to the piston rod diameter and the larger number relating to the springs over all diameter of the tube.

Features and Benefits

• Self-contained and maintenance free
• Easy positional control
• Adjustable while in position
• No force calculation needed
• Quick and easy to fit
• Pre-fitted ball joint end fittings

Applications

Gas struts or gas springs as they are also known are utilised in a wide range of applications. Some of the most common areas you would find gas struts are;

• Car boot
• Cargo area on aeroplanes and coaches
• Skylights
• Office furniture and chairs
• Machine guards
• Access panels and lid
• Bonnets and hatch covers


Specifications

Attribute Value
Brand Camloc Gas Springs
Maximum Force 400 N
End Connector Ball & Socket Joint, End Joint
End Connector Material Nylon, Steel
Piston Diameter 6 mm
Minimum Force 50 N
Stroke Length 200 mm
Cylinder Material Steel
Rod Diameter 15 mm
Checking stock...
VND
2,491,510.84
Out of stock
Price Pair
Unit(s)Per Unit(VND)
12,491,510.84
*price per unit indicative
"Camloc Steel Gas Strut, with Ball & Socket Joint, End Joint 200mm Stroke Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products