Peli 1610 Waterproof Plastic Equipment case With Wheels, 627 x 497 x 303mm

RS Stock No.:
7484705
Mfr. Prt No.:
1610-000-110E
Brand:
Peli

Technical Reference
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
RS stock number 7484705
Product description Peli 1610 Waterproof Plastic Equipment case With Wheels, 627 x 497 x 303mm
Manufacturer / Brand Peli
Manufacturer part number 1610-000-110E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

1610 Watertight Protector Case

Peli 1610 Watertight Equipment Case. Designed for protecting materials during storage and transportation. Supplied with internal foam support to keep articles safe and secure. Offers an exclusive neoprene O-Ring and four double-step latches on the case, which keep it securely closed but are easy to open when needed.

Note

Supplied empty with foam lining.

Features and Benefits

• Automatic pressure equalisation valve
• Easy-open latches
• Retractable extension handle
• Rubber O-Ring seal
• Scratch resistant
• Solid wall design
• Strong polyurethane wheels with stainless steel bearings
• IP 67 (1 m submersion for 30 min)

Peli Automatic Pressure Equalisation Valve

Peli Automatic Pressure Equalisation Valve is a one-way membrane that releases built-up air pressure while keeping water molecules out, resulting in a watertight case that is even easier to open.

IP rating and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Dimensions

• Internal dimensions: 550 x 422 x 268mm
• External dimensions: 627 x 497 x 303mm

Peli Certificates

• IP67
• MIL C-4150J
• Def Stan 81-41/STANAG 4280

Application Information

Peli Equipment Cases are the ideal choice to keep your equipment safe and secure. These equipment cases are designed to protect all your materials during storage and transportation. Typical applications include Photography, Testing & Measure equipment and Video.


Specifications

Attribute Value
Brand Peli
Foam Yes
External Dimensions 627 x 497 x 303 mm
Series 1610
Colour Black
Wheels Yes
External Depth 303 mm
Internal Dimensions 550 x 422 x 268 mm
Internal Depth 268 mm
External Height 627 mm
Watertight or Waterproof Yes
Material PP
Weight 10.2 kg
Material Type Plastic
Internal Width 422 mm
Lockable Yes
External Width 497 mm
Internal Height 550 mm
IP Rating IP67
Checking stock...
VND
20,585,093.55
Out of stock
Price Each
Unit(s)Per Unit(VND)
120,585,093.55
*price per unit indicative
"Peli 1610 Waterproof Plastic Equipment case With Wheels, 627 x 497 x 303mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products