Kestrel KESTREL 2000 Rotary Vane 40m/s Max Air Velocity Air Velocity, Temperature, Wind Chill Anemometer
- RS Stock No.:
- 3144282
- Mfr. Prt No.:
- KESTREL 2000
- Brand:
- Kestrel

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3144282 |
| Product description | Kestrel KESTREL 2000 Rotary Vane 40m/s Max Air Velocity Air Velocity, Temperature, Wind Chill Anemometer |
| Manufacturer / Brand | Kestrel |
| Manufacturer part number | KESTREL 2000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Kestrel 2000 Hand-Held Thermo-Anemometer
From Kestrel, the 2000 series rotating vane anemometer designed for measuring wind speed, temperature and wind chill. The hand-held, pocket-sized meter provides accurate readings without compromising on functionality and performance. With fully sealed electronics (IP67) the robust anemometer even floats if accidentally dropped into water. Constructed from impact resistant and corrosion proof materials the Kestrel 2000 anemometer is ideal for outdoor enthusiasts, engineers, and even the emergency services.
Compact in design the Kestrel 2000 utilises high precision bearings and a lightweight rotating vane to deliver exact airflow measurements. Even at lower speeds. In addition, the in-built temperature sensor is able to quickly determine a constant temperature reading from the externally mounted thermistor sensor.
With 3 buttons below the display, the operation is simple, the user can view the collected data in current, maximum and average wind speed. Alternatively, temperature and wind chill can be viewed. All measurement results are clearly depicted on the liquid crystal display even in low light levels with the additional backlight feature. To help conserve battery life, an auto switch off function automatically turns off the handheld meter, 45 minutes after the last key press.
SUPPLIED_WITH : Lithium coin cell CR2032, lanyard, clip on protect
Measurements and Features
• Wind speed, Maximum Wind Speed, Average wind speed
• Temperature and Wind Chill in Fahrenheit or Celsius
• Fast response temperature sensor
• Precision jewel mounted impeller
• Large easy to read display with backlight
• Data hold function
• Compact, portable hand-held design
• Long life CR2032 lithium battery
• Replaceable impeller assembly
• Includes the protective cover, lanyard and battery
Applications
• HVAC – vital for checking air flow and calculating volume air flow
• Health and Safety – working at height
• Building and construction – crane and cherry picker operation
• Sport and recreation - Wind speed, wind direction, temperature & wind chill
• Aviation - Wind speed, wind direction and gust
• Calibration and Meteorological laboratories
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are:
FAQ
Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
• Tripod clamp 540-876
• Kestrel basic series vane and mount
• Kestrel large tripod 801-1314
• Kestrel mini tripod 801-1310
• Kestrel carry case 540-886
• Replacement impeller 233-9552
• Replacement batteries 866-0672
FAQ
Specifications
| Attribute | Value |
| Brand | Kestrel |
| Power Source | Battery |
| Width | 42 mm |
| Length | 122 mm |
| Best Air Velocity Accuracy | ±3 % |
| Maximum Air Velocity | 40 m/s |
| Best Temperature Measurement Accuracy | ±1 °C |
| Minimum Operating Temperature | -10 °C |
| Height | 18 mm |
| Air Velocity Resolution | 0.1 m/s |
| Model Number p | KESTREL 2000 |
| Battery Life | 300 h |
| Weight | 65 g |
| Temperature Measurement Resolution | 0.1 °C |
| Probe Type | Rotary Vane |
| Battery Type | CR2032 |
| Measurement Parameters | Air Velocity, Temperature, Wind Chill |
| Maximum Operating Temperature | +55 °C |