Acc Silicones Translucent Sealant Liquid 310 ml Cartridge

RS Stock No.:
9015708
Mfr. Prt No.:
740010695
Brand:
Acc Silicones

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9015708
Product description Acc Silicones Translucent Sealant Liquid 310 ml Cartridge
Manufacturer / Brand Acc Silicones
Manufacturer part number 740010695
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
RS stock number 9015708
Product description Acc Silicones Translucent Sealant Liquid 310 ml Cartridge
Manufacturer / Brand Acc Silicones
Manufacturer part number 740010695

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Silicone Compounds - ACC

AS1740 Translucent Silicone Adhesive Sealant

Liquid adhesive for shallow potting and coating
1 Part neutral self levelling adhesive sealant
Adhesion to many substrates
Contains UV trace for easy detection
Assembly of electrical and electronic equipment
Sealing and bonding of corrosion sensitive devices
Shallow encapsulation of small circuits and connectors
Meets the physical and chemical requirements of MIL A-46146B
UL94HB approval at 1.5 mm thickness file No. E334038


Specifications

Attribute Value
Brand Acc Silicones
Application Atmospheric Moisture, Corrosion Sensitive Devices, Electrical & Electronic Applications, Small Circuits and Connectors
Package Size 310 ml
Chemical Type Alkoxy, Silicone Elastomer
Hardness 27 Shore A
Specific Gravity 1.03
Physical Properties Tack-Free
Special Features Adhesion to Many Substrate, Contains UV Trace for Easy Detection
Minimum Operating Temperature -62 °C
Tensile Strength 250 N/cm
Package Type Cartridge
Maximum Operating Temperature +200 °C
Product Form Liquid
Operating Temperature Range -62 → +200 °C
Colour Translucent
Sealant Type Silicone Sealant
Cure Time 72 (3 mm) h
Food Processing Safe No
Dielectric Strength 18 kV/mm
Elongation 400 %
Checking stock...
VND
2,769,159.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,769,159.05
*price per unit indicative
"Acc Silicones Translucent Sealant Liquid 310 ml Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products