OSI Optoelectronics, PIN-RD100 Visible Light Si Photodiode, Through Hole Ceramic

RS Stock No.:
1769787
Mfr. Prt No.:
PIN-RD100
Brand:
OSI Optoelectronics
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
RS stock number 1769787
Product description OSI Optoelectronics, PIN-RD100 Visible Light Si Photodiode, Through Hole Ceramic
Manufacturer / Brand OSI Optoelectronics
Manufacturer part number PIN-RD100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand OSI Optoelectronics
Mounting Type Through Hole
Series PIN
Spectrums Detected Visible Light
Minimum Wavelength Detected 350 nm
Package Type Ceramic
Length 16.51 mm
Maximum Wavelength Detected 1100 nm
Wavelength of Peak Sensitivity 950 nm
Peak Photo Sensitivity 0.6 A/W
Width 14.986 mm
Typical Rise Time 40 ns
Number of Pins 2
Shunt Resistance 1 Ω
Diode Material Si
Height 2.032 mm
Checking stock...
VND
4,745,964.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,745,964.09
*price per unit indicative
"OSI Optoelectronics, PIN-RD100 Visible Light Si Photodiode, Through Hole Ceramic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products